- RS Stock No.:
- 201-8111
- Mfr. Part No.:
- 2195772-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 201-8111
- Mfr. Part No.:
- 2195772-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
The TE Connectivity 2400-2500MHz 5DBI antenna standard antenna solutions is an external chassis mount antenna. It has an omni directional azimuth beam width.
Multi band antenna
RoHS compliant
RoHS compliant
Specifications
Attribute | Value |
---|---|
RF Protocols | WiFi (Dual Band) |
Internal/External | External |
Frequency Range | 2.400 → 2.500 GHz |
Antenna Physical Form | Whip |
Antenna Mounting Type | Through Hole/Bolted |
Mounting Type | Direct |
Connector Type | SMA |
Gain | 5dBi |
Connector Gender | Male |
Antenna Directivity | Omnidirectional |
Weight | 23g |
Height | 196.2mm |
Maximum Operating Temperature | +75°C |
Minimum Operating Temperature | -30°C |