- RS Stock No.:
- 176-6810
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 176-6810
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The RS PRO SMA male connector type omidirectional Whip physical form WiFi Antenna has Operating Temperature Range of -40 to + 85˚C and impedance is 50 ohm.
Frequency Range 2.400 → 2.500 GHz
Mounting Type Direct
Gain 2dBi
Cable Length 108mm
Mounting Type Direct
Gain 2dBi
Cable Length 108mm
Specifications
Attribute | Value |
---|---|
Frequency Range | 2.400 → 2.500 GHz |
Antenna Physical Form | Whip |
Connector Type | SMA |
Mounting Type | Direct |
Gain | 2dBi |
Cable Length | 108mm |
Connector Gender | Male |
Antenna Directivity | Omnidirectional |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |