Siretta TANGO44/2.5M/LL/MMCXM/RA/S/19 Puck Multi-Band Antenna with MMCX Connector, 4G (LTE), GSM
- RS Stock No.:
- 790-452
- Mfr. Part No.:
- TANGO44/2.5M/LL/MMCXM/RA/S/19
- Brand:
- Siretta
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£30.44
(exc. VAT)
£36.53
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 9 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £30.44 |
| 25 - 99 | £26.06 |
| 100 - 249 | £23.29 |
| 250 + | £21.06 |
*price indicative
- RS Stock No.:
- 790-452
- Mfr. Part No.:
- TANGO44/2.5M/LL/MMCXM/RA/S/19
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Internal/External | External | |
| Product Type | Multi-Band Antenna | |
| RF Protocols | 4G (LTE), GSM | |
| Antenna Physical Form | Puck | |
| Antenna Mount Type | Through Hole | |
| Minimum Frequency | 410MHz | |
| Connector Type | MMCX | |
| Bandwidth | 5900MHz | |
| Gain | 6.48dBi | |
| Cable Length | 2.5mm | |
| Connector Gender | Male | |
| Maximum Frequency | 5900MHz | |
| Antenna Internal Construction | Active GPS Antenna with LNA | |
| Series | Tango 44 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Internal/External External | ||
Product Type Multi-Band Antenna | ||
RF Protocols 4G (LTE), GSM | ||
Antenna Physical Form Puck | ||
Antenna Mount Type Through Hole | ||
Minimum Frequency 410MHz | ||
Connector Type MMCX | ||
Bandwidth 5900MHz | ||
Gain 6.48dBi | ||
Cable Length 2.5mm | ||
Connector Gender Male | ||
Maximum Frequency 5900MHz | ||
Antenna Internal Construction Active GPS Antenna with LNA | ||
Series Tango 44 | ||
- COO (Country of Origin):
- TW
The Siretta Antenna is designed for extensive connectivity across multiple networks, including 5G, 4G, and Wi-Fi. Its robust construction allows for effective performance in outdoor conditions.
Supports multiple frequency bands for cellular and ISM applications
Offers a wide operating temperature range from -40 to +85 °C
Weather-resistant design suitable for outdoor deployment
Low loss cable ensures optimal signal transmission
Compact dimensions with an easy mounting method for installation
Related links
- Siretta TANGO44/0.4M/LL/MMCXM/RA/S/19 Puck Multi-Band Antenna with MMCX Connector GSM
- Siretta TANGO44/5M/LL/MMCXM/RA/S/19 Puck Multi-Band Antenna with MMCX Connector GSM
- Siretta TANGO44/1M/LL/MMCXM/RA/S/19 Puck WiFi Antenna with SMA Connector, 4G/5G
- Siretta TANGO44/2.5M/LL/SMAM/S/S/19 Puck Multi-Band Antenna with SMA Male Connector 5G (LTE) WiFi, 3G
- Siretta TANGO44/0.15M/LL/MMCXM/RA/S/19 Puck Antenna with SMA Connector 5G LoRa Wi-Fi 7
- Siretta TANGO44/5M/LL/SMAM/S/S/19 Puck Multi-Band Antenna with SMA Male Connector ISM WiFi (Dual
- Siretta MIKE20/2.5M/LL/SMAM/S/S/33 Magnetic Antenna with SMA Connector 4200 MHz, 4G (LTE Cat-M)
- Siretta TANGO43/2.5M/SMAM/SMAM/RP/S/S/17 Puck Multi-Band Antenna with SMA Connector 2.64 GHz WiFi
