TE Connectivity L000946-80 Chip Antenna with SMA Connector, Bluetooth, WiFi, ZigBee
- RS Stock No.:
- 697-375
- Mfr. Part No.:
- L000946-80
- Brand:
- TE Connectivity
Subtotal (1 box of 60 units)*
£2,311.62
(exc. VAT)
£2,773.92
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 60 + | £38.527 | £2,311.62 |
*price indicative
- RS Stock No.:
- 697-375
- Mfr. Part No.:
- L000946-80
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | Bluetooth, WiFi, ZigBee | |
| Internal/External | Internal | |
| Product Type | Antenna | |
| Antenna Physical Form | Chip | |
| Bandwidth | 5GHz | |
| Minimum Frequency | 3500MHz | |
| Antenna Mount Type | Surface | |
| Connector Type | SMA | |
| Gain | 3.4dB | |
| Cable Length | 3.2mm | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 8500MHz | |
| Series | L000946 | |
| Number of Bands | 2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols Bluetooth, WiFi, ZigBee | ||
Internal/External Internal | ||
Product Type Antenna | ||
Antenna Physical Form Chip | ||
Bandwidth 5GHz | ||
Minimum Frequency 3500MHz | ||
Antenna Mount Type Surface | ||
Connector Type SMA | ||
Gain 3.4dB | ||
Cable Length 3.2mm | ||
Directivity Omni-Directional | ||
Maximum Frequency 8500MHz | ||
Series L000946 | ||
Number of Bands 2 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Wi-Fi/BT 2.4GHz Ceramic SMD Antenna is designed for WiFi, Bluetooth, ZigBee, ISM 2.4GHz, and IEEE 802.11 b/g/n applications. This passive ceramic patch antenna offers reliable performance for wireless communication in the 2.4GHz frequency range. It comes with an evaluation board (40 x 20 mm²) for easy integration and testing. With a high operating temperature range of up to 105°C, this antenna is suitable for applications requiring excellent clearance and durability in demanding environments.
Good VSWR/ Gain for small size
With matching circuits that designed on the evaluation board
Related links
- TE Connectivity 2195630-1 Terminal Antenna Antenna with RP-SMA Connector WiFi, ZigBee
- Molex 146187-0250 PCB Antenna with IPEX MHF Connector WiFi, ZigBee
- TE Connectivity 2118907-8 PCB Antenna with MHF Connector WiFi, ZigBee
- Taoglas FXP70.07.0053A Flexible Antenna with U.FL/I-PEX MHF Connector Connector WiFi, ZigBee
- TE Connectivity 2344655-3 Embedded FR4 Antenna with MHF-Type Connector Wi-Fi 6, ZigBee
- Amphenol ST0228-30-502-A Whip Antenna with RP-SMA Connector WiFi, ZigBee
- Taoglas GW.51.5153 Whip WiFi Antenna with SMA Connector WiFi, ZigBee
- TE Connectivity ANT-2.4-WRT-RPS Dome WiFi Antenna with SMA Connector WiFi, ZigBee
