- RS Stock No.:
- 189-5257
- Mfr. Part No.:
- 5703
- Brand:
- SIP
Discontinued product
- RS Stock No.:
- 189-5257
- Mfr. Part No.:
- 5703
- Brand:
- SIP
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SIP T113 ARC/TIG Inverter is a multi-functional inverter welder equipped with a Voltage Reduction Device (VRD), Lift-TIG starting, anti-stick circuitry, and dinse sockets. Supplied with accessories.
230v (13amp) input supply
20amp - 100amp peak current range
1.6mm - 2.5mm maximum electrode size
1.5mm - 5.0mm weld thickness (mild steel)
Integrated Voltage Reduction Device (VRD)
Generator friendly and super lightweight
On-demand fan cooling for performance
Reliable Lift-TIG torch starting function
Anti-stick circuitry and easier controls
Added thermal overload protection
2m electrode lead/2m Earth lead"
20amp - 100amp peak current range
1.6mm - 2.5mm maximum electrode size
1.5mm - 5.0mm weld thickness (mild steel)
Integrated Voltage Reduction Device (VRD)
Generator friendly and super lightweight
On-demand fan cooling for performance
Reliable Lift-TIG torch starting function
Anti-stick circuitry and easier controls
Added thermal overload protection
2m electrode lead/2m Earth lead"
Specifications
Attribute | Value |
---|---|
Supply Voltage | 240V |
Welder Type | Arc Welder |
Output Current | 20 → 100A |
Maximum Electrode Size | 2.5mm |
Weight | 4.5kg |
Minimum Electrode Size | 1.6mm |
Model Number | T113 |