- RS Stock No.:
- 899-7971
- Mfr. Part No.:
- IFS 10K-4
- Brand:
- Kern
2 In stock for delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£545.57
(exc. VAT)
£654.68
(inc. VAT)
Units | Per unit |
1 + | £545.57 |
Calibration Options:
- RS Stock No.:
- 899-7971
- Mfr. Part No.:
- IFS 10K-4
- Brand:
- Kern
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
IFS Series Platform Scales
The IFS series from Kern is a range of Industrial Platform Scales. Featuring a decimal keypad for easy data-entry and a counting resolution of up to 75000 points. Making the IFS series ideal for your industrial counting and weighing needs.
Ergonomic display device
High-contrast LCD display
99 item memory
Precise counting
Stainless steel weighing plate
230 to 240 V
High-contrast LCD display
99 item memory
Precise counting
Stainless steel weighing plate
230 to 240 V
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 15kg |
Scale Type | Platform |
Resolution | 100 mg, 200 mg |
Parts Counting | Yes |
Interface Type | RS232 |
Plug Type | Type C - European Plug, Type G - British 3-pin |
Weighpan Length | 240mm |
Weighpan Width | 300mm |
Weighpan Height | 110mm |
Net Weight | 6.5kg |
Model Number p | IFS 10K-4 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +40°C |
- RS Stock No.:
- 899-7971
- Mfr. Part No.:
- IFS 10K-4
- Brand:
- Kern
Related links
- Kern IFS 10K-4+C Counting Weighing Scale, 15kg Weight Capacity PreCal
- Kern CPB 15K0.2N Counting Weighing Scale, 15kg Weight Capacity
- Kern EOE 15K10 Platform Weighing Scale, 15kg Weight Capacity
- Kern EOC 10K-4 Platform Weighing Scale With RS Calibration
- Kern EOB 15K5 Platform Weighing Scale, 15kg Weight Capacity
- Kern EOE 15K10 Platform Weighing Scale With RS Calibration
- Kern EOC 10K-4 Platform Weighing Scale, 15kg Weight Capacity
- Kern CFS 15K0.2 Counting Weighing Scale, 15kg Weight Capacity