- RS Stock No.:
- 899-7933
- Mfr. Part No.:
- EOA 100K-2
- Brand:
- Kern
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 899-7933
- Mfr. Part No.:
- EOA 100K-2
- Brand:
- Kern
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
EOA Series Platform Scales
The EOA series from Kern are a range of Digital Platform Scales. Featuring a compact, flat construction and battery operation. The EOA series of Platform Scales are suitable for all your high mobility needs.
Convenient 2-key operation
Adjusting program CAL
Large LCD display
Lacquered steel weighing plate
Mains or battery powered
Ideal for weighing parcels
Adjusting program CAL
Large LCD display
Lacquered steel weighing plate
Mains or battery powered
Ideal for weighing parcels
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 150kg |
Scale Type | Platform |
Parts Counting | Yes |
Plug Type | Type C - European Plug, Type G - British 3-pin |
Weighpan Dimensions | 305 x 315 x 30mm |
Weighpan Length | 305mm |
Weighpan Width | 315mm |
Weighpan Height | 30mm |
Net Weight | 3kg |
Model Number p | EOA 100K-2 |
Maximum Operating Temperature | +35°C |
Minimum Operating Temperature | +10°C |
- RS Stock No.:
- 899-7933
- Mfr. Part No.:
- EOA 100K-2
- Brand:
- Kern