- RS Stock No.:
- 789-8747
- Mfr. Part No.:
- FKT 60K1L
- Brand:
- Kern
Discontinued product
- RS Stock No.:
- 789-8747
- Mfr. Part No.:
- FKT 60K1L
- Brand:
- Kern
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
FKT Series Compact Balances
Professional FKT series compact balances with backlit screens for easy operation and convenient reading.
Innovative touchscreen.
Hook for underfloor weighing.
Statistical function.
Capacity display.
Large keys, which can also be operated while wearing gloves.
Hook for underfloor weighing.
Statistical function.
Capacity display.
Large keys, which can also be operated while wearing gloves.
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 60kg |
Scale Type | Electronic Weighing |
Resolution | 1 g |
Parts Counting | Yes |
Interface Type | RS232 |
Plug Type | Europe, UK, US |
Weighpan Dimensions | 340 x 240mm |
Weighpan Length | 340mm |
Weighpan Width | 240mm |
Net Weight | 6.5kg |
Model Number p | FKT 60K1L |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | +10°C |