Kern Weighing Scale, 2kg Weight Capacity Type C - European Plug, Type G - British 3-pin, With RS Calibration
- RS Stock No.:
- 788-8879
- Mfr. Part No.:
- CKE 2000-2
- Brand:
- Kern
Discontinued product
- RS Stock No.:
- 788-8879
- Mfr. Part No.:
- CKE 2000-2
- Brand:
- Kern
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CKE Series Counting Scales
Professional range of the CKE Series counting scales with self-explanatory graphic control panels.
RS232 Data Interface.
Suspended weighing.
Strain gauge.
Suspended weighing.
Strain gauge.
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 2kg |
Scale Type | Counting |
Resolution | 0.01 g |
Calibrated | RSCAL |
Parts Counting | Yes |
Interface Type | RS232 |
Plug Type | Type C - European Plug, Type G - British 3-pin |
Weighpan Length | 150mm |
Weighpan Width | 170mm |
Net Weight | 1.4kg |
Model Number p | CKE 2000-2 |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | +10°C |