- RS Stock No.:
- 788-8762
- Mfr. Part No.:
- TAB 20-3
- Brand:
- Kern
Discontinued product
- RS Stock No.:
- 788-8762
- Mfr. Part No.:
- TAB 20-3
- Brand:
- Kern
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TAB 20-3 Pocket Balance
Professional high precision 20g pocket balance ideal for jewellers and travelling salesmen and women.
4-key operation.
4 x 1.5V AAA Standard batteries.
Net weight: 200g.
4 x 1.5V AAA Standard batteries.
Net weight: 200g.
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 20g |
Scale Type | |
Resolution | 0.001 g |
Calibrated | RSCAL |
Weighpan Length | 36mm |
Weighpan Width | 42mm |
Net Weight | 0.2kg |
Model Number p | TAB 20-3 |
Maximum Operating Temperature | +30°C |
Minimum Operating Temperature | +10°C |