- RS Stock No.:
- 606-3467
- Mfr. Part No.:
- EG 2200-2NM
- Brand:
- Kern
Discontinued product
- RS Stock No.:
- 606-3467
- Mfr. Part No.:
- EG 2200-2NM
- Brand:
- Kern
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
EW/EG-N series precision scales
Configurable precision/analysis scales
CAL adjusting programme (EW model)
CAL internal automatic adjustment (EG model)
RS232 interface
Number of units and percentage determination
Scales with tolerance range
Below-balance weighing with hook on underside
Capacitance display (display of weight range still available)
Plastic wind deflector (for models with readability = 0.001 g or higher)
CAL adjusting programme (EW model)
CAL internal automatic adjustment (EG model)
RS232 interface
Number of units and percentage determination
Scales with tolerance range
Below-balance weighing with hook on underside
Capacitance display (display of weight range still available)
Plastic wind deflector (for models with readability = 0.001 g or higher)
Supplied with
Scales, mains adapter, protective working cover, wind deflector (only where readability = 0.001 g or higher), instruction manual
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 2.2kg |
Scale Type | Electronic Weighing |
Resolution | 0.1 g |
Parts Counting | Yes |
Interface Type | RS232 |
Plug Type | Europe, UK |
Weighpan Dimensions | 180 x 160mm |
Weighpan Length | 180mm |
Weighpan Width | 160mm |
Net Weight | 1.9kg |
Model Number p | EG 2200-2NM |
Maximum Operating Temperature | +30°C |
Minimum Operating Temperature | +10°C |