- RS Stock No.:
- 260-0964
- Mfr. Part No.:
- FKB 36K0.1
- Brand:
- Kern
View all Weighing Scales
- RS Stock No.:
- 260-0964
- Mfr. Part No.:
- FKB 36K0.1
- Brand:
- Kern
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Kern product is a High resolution bench scale with large weighing range and robust stainless steel weighing plate. It consist of level indicator, stainless steel material weighing plate, revolving screw feet.
Maximum humidity is 80 %
Maximum operating temperature is 40 °C
Minimum ambient temperature 10 °C
Battery 6 x 1. 5 V AA
Input voltage is 100 V 240V AC 50 or 60Hz
Maximum operating temperature is 40 °C
Minimum ambient temperature 10 °C
Battery 6 x 1. 5 V AA
Input voltage is 100 V 240V AC 50 or 60Hz
Specifications
Attribute | Value |
Weighing Capacity | 36kg |
Scale Type | Bench |
Resolution | 0.1 g |
Parts Counting | Yes |