- RS Stock No.:
- 192-6486
- Mfr. Part No.:
- S0929070
- Brand:
- Dymo
Discontinued product
- RS Stock No.:
- 192-6486
- Mfr. Part No.:
- S0929070
- Brand:
- Dymo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DYMO® Portable Digital USB Shipping Scales
Determine precise weight and postage for larger parcels and packages
Rugged, heavy-duty, portable digital shipping scale weighs parcels and packages up to 50kg (RS 733-5839), 100kg (RS 733-5833), 180kg (RS 733-5842)
Displays weight in 100g increments (200g increments for RS 733-5842)
Built-in wrap-around handle for easy portability – allows you to carry the scale to heavy packages, not vice-versa
Detachable LCD screen allows convenient hand-held or wall-mounted viewing
Displays weight in an accurate, easy-to-read digital format – in kg/g (0 kg 000g) or lbs/oz (0 lb 00.0 oz)
Hold feature locks weight display for eight seconds after package is removed – convenient when large package blocks view of display
Tare function – weigh items in a container minus weight of container
Automatic shut-off when scale not in use – prolongs battery life
40 cm x 41.5 cm size (30 cm x 30 cm weighing platform) accommodates large packages
Powered by AC adapter (included), 3 AAA batteries (not included), or USB cable (included) connected to PC or Mac® (Works with Windows® XP, Windows Vista™, Windows® 7 or Mac OS® v10.4 or later)
Displays weight in 100g increments (200g increments for RS 733-5842)
Built-in wrap-around handle for easy portability – allows you to carry the scale to heavy packages, not vice-versa
Detachable LCD screen allows convenient hand-held or wall-mounted viewing
Displays weight in an accurate, easy-to-read digital format – in kg/g (0 kg 000g) or lbs/oz (0 lb 00.0 oz)
Hold feature locks weight display for eight seconds after package is removed – convenient when large package blocks view of display
Tare function – weigh items in a container minus weight of container
Automatic shut-off when scale not in use – prolongs battery life
40 cm x 41.5 cm size (30 cm x 30 cm weighing platform) accommodates large packages
Powered by AC adapter (included), 3 AAA batteries (not included), or USB cable (included) connected to PC or Mac® (Works with Windows® XP, Windows Vista™, Windows® 7 or Mac OS® v10.4 or later)
Dymo Desktop
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 180kg |
Scale Type | Electronic Weighing |
Resolution | 200 g |
Calibrated | RSCAL |
Interface Type | USB |
Plug Type | Type G - British 3-pin |
Weighpan Dimensions | 300 x 300mm |
Weighpan Length | 30mm |
Weighpan Width | 30mm |
Model Number p | S180 |