- RS Stock No.:
- 192-4180
- Mfr. Part No.:
- EOE 150K50L + Calibration
- Brand:
- Kern
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 192-4180
- Mfr. Part No.:
- EOE 150K50L + Calibration
- Brand:
- Kern
Technical Reference
Legislation and Compliance
Product Details
High mobility: Battery operation, compact, flat construction and low weight make this scale ideal for the use in several locations
Wall mount for display device standard
Hold function: When the weighing conditions are unstable, a stable weight is calculated determining an average value
Protective working cover over the display device included in the scope of supply
Wall mount for display device standard
Hold function: When the weighing conditions are unstable, a stable weight is calculated determining an average value
Protective working cover over the display device included in the scope of supply
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 150kg |
Scale Type | Platform |
Resolution | 3000 |
Calibrated | PreCal |
Parts Counting | Yes |
Plug Type | Europe, Switzerland, UK, US |
Weighpan Dimensions | 550 x 550 x 58mm |
Weighpan Length | 550mm |
Weighpan Width | 550mm |
Weighpan Height | 58mm |
Weighpan Diameter | 505 x 505mm |
Net Weight | 13100g |
Model Number p | EOE 150K50L+C |
Minimum Operating Temperature | +5°C |
Maximum Operating Temperature | +35°C |
- RS Stock No.:
- 192-4180
- Mfr. Part No.:
- EOE 150K50L + Calibration
- Brand:
- Kern
Related links
- Kern Weighing Scale, 15kg Weight Capacity Europe PreCal
- Kern Weighing Scale With RS Calibration
- Kern Weighing Scale Type C - European Plug, Type G - British 3-pin
- Kern Weighing Scale Type G - British 3-pin, Type J - Swiss 3-pin PreCal
- Kern Weighing Scale Type G - British 3-pin
- Kern Weighing Scale Type G - British 3-pin, With RS Calibration
- Kern Weighing Scale, 6kg Weight Capacity Europe PreCal
- Kern Weighing Scale, 3kg Weight Capacity Europe PreCal