- RS Stock No.:
- 192-4167
- Mfr. Part No.:
- KB 360-3N + Calibration
- Brand:
- Kern
Discontinued product
- RS Stock No.:
- 192-4167
- Mfr. Part No.:
- KB 360-3N + Calibration
- Brand:
- Kern
Technical Reference
Legislation and Compliance
Product Details
Thanks to the many typical laboratory functions, such as, for example, recipe function, percentage determination, GLP record keeping, combined with the high level of precision, the KERN KB is a reliable partner for day-to-day work in the laboratory
User guidance step by step on display by Yes/No dialogue
Freely programmable weighing unit, e.g. display direct in special units such as length of thread g/m, paper weight g/m2, or similar
Ring-shaped draught shield standard, only for models with weighing plate size Ø 81 mm, weighing space ØxH 90x40 mm
Protective working cover included with delivery
Models with a resolution ≥ 240,000 points: Level indicator to level the balance precisely
User guidance step by step on display by Yes/No dialogue
Freely programmable weighing unit, e.g. display direct in special units such as length of thread g/m, paper weight g/m2, or similar
Ring-shaped draught shield standard, only for models with weighing plate size Ø 81 mm, weighing space ØxH 90x40 mm
Protective working cover included with delivery
Models with a resolution ≥ 240,000 points: Level indicator to level the balance precisely
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 360g |
Scale Type | Precision |
Resolution | 360000 |
Calibrated | PreCal |
Parts Counting | Yes |
Interface Type | RS232 |
Plug Type | Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin |
Weighpan Length | 167mm |
Weighpan Width | 250mm |
Weighpan Height | 85mm |
Weighpan Diameter | 81mm |
Net Weight | 1100g |
Model Number p | KB 360-3N+C |
Minimum Operating Temperature | +10°C |
Maximum Operating Temperature | +40°C |
- RS Stock No.:
- 192-4167
- Mfr. Part No.:
- KB 360-3N + Calibration
- Brand:
- Kern