- RS Stock No.:
- 192-4094
- Mfr. Part No.:
- CCS 60K0.01L. + Calibration
- Brand:
- Kern
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 192-4094
- Mfr. Part No.:
- CCS 60K0.01L. + Calibration
- Brand:
- Kern
Technical Reference
Legislation and Compliance
Product Details
CCS Series Counting Scales
The CSS series form Kern are a range of Highly Accurate Weighting Scales. Designed to count very small parts in large quantities, with a resolution of up to 999.999 points.
A highly accurate counting system that can replace a range of individual counting scales at a reasonable price.
A highly accurate counting system that can replace a range of individual counting scales at a reasonable price.
RS232 Data Interface
Piece Counting
Large backlit LCD display
Fill-to-target function
Stainless steel weighing plate
Memory (PLU) for 100 items
Piece Counting
Large backlit LCD display
Fill-to-target function
Stainless steel weighing plate
Memory (PLU) for 100 items
This professional KERN CFS counting scale, which can also be used as a stand-alone scale, meets the highest demands for accuracy, weighing range and volume of items, by being connected to a high-capacity weighing bridge.
Programmable using numerical key pad:
required reference quantity
known reference weight
Three displays for total weight, piece weight, total quantity
Memory (PLU) for 100 items with additional text, reference weight and tare weight, e.g. of a container
Audible Fill-to-target: target quantity or target weight can be programmed. When the target value is reached, a signal will sound
Precise counting: The automatic reference weight optimisation of reference weight gradually improves the average piece weight value
Stainless steel platform, painted steel base
Aluminium singlepoint load cell (1´3000 e), protection against dust and water splashes
Protective working cover included with delivery
required reference quantity
known reference weight
Three displays for total weight, piece weight, total quantity
Memory (PLU) for 100 items with additional text, reference weight and tare weight, e.g. of a container
Audible Fill-to-target: target quantity or target weight can be programmed. When the target value is reached, a signal will sound
Precise counting: The automatic reference weight optimisation of reference weight gradually improves the average piece weight value
Stainless steel platform, painted steel base
Aluminium singlepoint load cell (1´3000 e), protection against dust and water splashes
Protective working cover included with delivery
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 60kg |
Resolution | 1200000 |
Calibrated | PreCal |
Parts Counting | Yes |
Interface Type | RS232 |
Weighpan Dimensions | 500 x 400 x 137mm |
Weighpan Length | 500mm |
Weighpan Width | 400mm |
Weighpan Height | 137mm |
Net Weight | 15kg |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | 0°C |