- RS Stock No.:
- 192-4091
- Mfr. Part No.:
- CCS 10K-6 + Calibration
- Brand:
- Kern
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 192-4091
- Mfr. Part No.:
- CCS 10K-6 + Calibration
- Brand:
- Kern
Technical Reference
Legislation and Compliance
Product Details
This professional KERN CFS counting scale, which can also be used as a stand-alone scale, meets the highest demands for accuracy, weighing range and volume of items, by beeing connected to a high-capacity weighing bridge
Programmable using numerical key pad:
Required reference quantity
Known reference weight
Three displays for total weight, piece weight, total quantity
Memory (PLU) for 100 items with additional text, reference weight and tare weight, e.g. of a container
Audible Fill-to-target: target quantity or target weight can be programmed. When the target value is reached, a signal will sound
Precise counting: The automatic reference weight optimisation of reference weight gradually improves the average piece weight value
Quantity scale KERN KFP:
The high-accuracy quantity counting takes place on the weighing platform (= weighing bridge) KERN CCS. In this way even the smallest of parts can be counted in large volumes
Stainless steel platform, painted steel base
Aluminium singlepoint load cell (1´3000 e), protection against dust and water splashes
Delivery for models with [Max] ≥ 600kg: 5 working days (Freight forwarder)
Protective working cover included with delivery
Programmable using numerical key pad:
Required reference quantity
Known reference weight
Three displays for total weight, piece weight, total quantity
Memory (PLU) for 100 items with additional text, reference weight and tare weight, e.g. of a container
Audible Fill-to-target: target quantity or target weight can be programmed. When the target value is reached, a signal will sound
Precise counting: The automatic reference weight optimisation of reference weight gradually improves the average piece weight value
Quantity scale KERN KFP:
The high-accuracy quantity counting takes place on the weighing platform (= weighing bridge) KERN CCS. In this way even the smallest of parts can be counted in large volumes
Stainless steel platform, painted steel base
Aluminium singlepoint load cell (1´3000 e), protection against dust and water splashes
Delivery for models with [Max] ≥ 600kg: 5 working days (Freight forwarder)
Protective working cover included with delivery
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 15kg |
Scale Type | Counting |
Resolution | 999.999 (Counting) |
Calibrated | PreCal |
Parts Counting | Yes |
Interface Type | RS232 |
Plug Type | Europe, Switzerland, UK, US |
Weighpan Dimensions | 320 x 330 x 125mm |
Weighpan Length | 320mm |
Weighpan Width | 330mm |
Weighpan Height | 125mm |
Weighpan Diameter | 300 x 240mm |
Net Weight | 6900g |
Model Number p | CCS 10K-6+C |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | 0°C |