- RS Stock No.:
- 180-5347
- Mfr. Part No.:
- FFN 25K5IPN
- Brand:
- Kern
Discontinued product
- RS Stock No.:
- 180-5347
- Mfr. Part No.:
- FFN 25K5IPN
- Brand:
- Kern
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kern Bench Weighing Scale
The Kern bench scales have a weighing range of 0kg to 25kg. This all-round bench scale is protected by stainless steel. Ideal for the ever-increasing hygienic requirements in the food, pharmaceutical, chemical industries and robust industrial applications also, it is suitable for use in several locations such as production, kitchen and sales office, to name a few. It has high mobility due to Lightweight, compact construction and battery operation. It has a stainless steel design of the housing and weighing plate. It is dust and spray protected (only when using a rechargeable battery pack). However, its smooth surfaces make it simple to clean. It has recessed grips on the underside of the scale for easy transportation. Its weighing capacity is up to 25kg.
Features and Benefits
• This weighing scale has adjusting program (CAL)
• Weighing units can be switched to e.g. Non-metric units at the touch of a key
• Stainless steel-the balance is protected against corrosion
• This scale is with rechargeable battery pack
• Universal mains adapter
• Scale has strain gauge
• Weighing units can be switched to e.g. Non-metric units at the touch of a key
• Stainless steel-the balance is protected against corrosion
• This scale is with rechargeable battery pack
• Universal mains adapter
• Scale has strain gauge
Applications
• Ideal for the ever increasing hygienic requirements in the food, pharmaceutical and chemical industries
• It is ideal for the robust industrial scales applications
• Suitable for measurement in several locations such as production, kitchen, sales office and more
• It is ideal for the robust industrial scales applications
• Suitable for measurement in several locations such as production, kitchen, sales office and more
Certifications
• IP65 rated
• DIN EN 60529
• DIN EN 60529
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 25kg |
Scale Type | Bench |
Resolution | 5000 |
Calibrated | RSCAL |
Plug Type | Type C - European Plug |
Weighpan Length | 230mm |
Weighpan Width | 300mm |
Weighpan Height | 130mm |
Net Weight | 3.82kg |
Model Number p | FFN-N |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +40°C |