- RS Stock No.:
- 136-3430
- Mfr. Part No.:
- ABT 220-4NM
- Brand:
- Kern
Discontinued product
- RS Stock No.:
- 136-3430
- Mfr. Part No.:
- ABT 220-4NM
- Brand:
- Kern
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Kern ABT Series Analytical Balances
Kern ABT Series Analytical balances with high quality single-cell weighing system.
Single-cell advanced technology:
Fully automatic manufactured weighing cell from one piece of material
Stable temperature behaviour
Short Stabilisation Time: Steady weight values within approx. 3 sec under laboratory conditions
Shock proof construction
High corner load performance
Features and Benefits
Automatic internal adjustment in the case of a change in temperature >0.5°C and time-controlled every 4 hours
Dosage aid: High-stability mode and other filter settings can be selected
Simple recipe weighing and documenting with a combined tare/print function
Identification Number: 4 digits, printed on calibration protocol freely programmable
Automatic data output to the PC/printer each time the balance has obtained a stable weighing result
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 220g |
Resolution | 0.1 mg |
Parts Counting | Yes |
Interface Type | RS232 |
Plug Type | Europe, UK, US |
Weighpan Dimensions | 80 (Dia.)mm |
Weighpan Diameter | 80mm |
Net Weight | 7kg |
Model Number p | ABT 220-4NM |
Maximum Operating Temperature | +30°C |
Minimum Operating Temperature | +10°C |
- RS Stock No.:
- 136-3430
- Mfr. Part No.:
- ABT 220-4NM
- Brand:
- Kern