Adam Equipment Co Ltd Weighing Scale, 300kg Weight Capacity Type G - British 3-pin, Type C - Europlug, Type I -
- RS Stock No.:
- 126-0503
- Mfr. Part No.:
- SHS 300
- Brand:
- Adam Equipment Co Ltd
- RS Stock No.:
- 126-0503
- Mfr. Part No.:
- SHS 300
- Brand:
- Adam Equipment Co Ltd
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
SHS Series Crane Scales
Adams SHS series are tough, durable crane scales for suspended weighing of awkward or heavy loads. Each model features a large rotating plated steel hook and shackle with safety catch, and bright LED display for easy viewing of weight readings. Remote included for operation from a distance.
SHS 50 features 50kg capacity, the SHS 150 a 150kg capacity, and the SHS 300 a 300kg capacity.
Features and Benefits
Selectable readability for different environments
Large red LED display
Remote control for easy operation
Robust polycarbonate housing
Colour coded, sealed keypad
Powered by 4xx AA batteries
Full range tare
Simple user-friendly operation
Large red LED display
Remote control for easy operation
Robust polycarbonate housing
Colour coded, sealed keypad
Powered by 4xx AA batteries
Full range tare
Simple user-friendly operation
Model
SHS 50 (50kg capacity), SHS 150 (150kg capacity) and SHS 300 (300kg capacity)
Application Information
Suspended weighing of heavy loads
Ensuring cranes are not overloaded
Ensuring cranes are not overloaded
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 300kg |
Scale Type | Hanging |
Resolution | 50 g |
Calibrated | RSCAL |
Parts Counting | No |
Plug Type | Type G - British 3-pin, Type C - Europlug, Type I - Australian plug |
Net Weight | 2kg |
Model Number p | SHS 300 |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | 0°C |
Related links
- Insertion & Extraction Tools
- Connector Wrenches
- Adam Equipment Co Ltd Waterproof Weighing Scale Type C - Europlug, Type I
- Kern Weighing Scale Type C - European Plug, Type G - British 3-pin
- Kern Weighing Scale Type G - British 3-pin, Type J - Swiss 3-pin PreCal
- Kern Weighing Scale Type G - British 3-pin, With RS Calibration
- Kern Weighing Scale Type C - European Plug
- Kern Weighing Scale Type G - British 3-pin