- RS Stock No.:
- 126-0481
- Mfr. Part No.:
- GFK 60M
- Brand:
- Adam Equipment Co Ltd
Discontinued product
- RS Stock No.:
- 126-0481
- Mfr. Part No.:
- GFK 60M
- Brand:
- Adam Equipment Co Ltd
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
GFK M Floor Check Weighing Scales
The GFK M series floor check weighing scales from Adam are design with strength to meet the demands of various industries. These scales offer all the features required for weighing, check weighing with LED limit indicators and parts counting application.
Features and Benefits
EC type approval
Automatic memory accumulation
Large backlit LCD display
RS-232 bi-directional interface
Capacity tracker
Check weighing LED lights
Overload protection
Rechargeable battery up to 90 hours operation
Parts counting with freely selectable sample sizes
Easily accessible internal rechargeable battery
Full range tare
Grade 304 stainless steel pan
Automatic memory accumulation
Large backlit LCD display
RS-232 bi-directional interface
Capacity tracker
Check weighing LED lights
Overload protection
Rechargeable battery up to 90 hours operation
Parts counting with freely selectable sample sizes
Easily accessible internal rechargeable battery
Full range tare
Grade 304 stainless steel pan
Models
GFK 60M, GFK 150M and GFK 300M
Application Information
Ideal for weighing, percentage weighing, animal / dynamic weighing and check weighing
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 60kg |
Scale Type | Electronic Weighing/Counting |
Resolution | 20 g |
Calibrated | RSCAL |
Parts Counting | Yes |
Interface Type | RS232 |
Weighpan Dimensions | 400 x 500 (Base) mm, 400 x 620 x 860 (Indicator) mm |
Weighpan Length | 400 (Base) mm, 400 (Indicator) mm |
Weighpan Width | 500 (Base) mm, 620 (Indicator) mm |
Weighpan Height | 860 (Indicator)mm |
Net Weight | 13kg |
Model Number p | GFK 60M |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +40°C |
- RS Stock No.:
- 126-0481
- Mfr. Part No.:
- GFK 60M
- Brand:
- Adam Equipment Co Ltd