- RS Stock No.:
- 124-3620
- Mfr. Part No.:
- FKB 30K1A/RS
- Brand:
- Kern
Discontinued product
- RS Stock No.:
- 124-3620
- Mfr. Part No.:
- FKB 30K1A/RS
- Brand:
- Kern
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
FKB-A Series Platform Balance
Stainless steel weighing plate
RS232 interface
Taring
Number of units
Below-balance weighing
Freely programmable scales unit
Backlit display
Mains and battery operation possible (9 V block battery available separately , RS stock no.: 394-9059)
RS232 interface
Taring
Number of units
Below-balance weighing
Freely programmable scales unit
Backlit display
Mains and battery operation possible (9 V block battery available separately , RS stock no.: 394-9059)
Supplied with
Scales, mains adapter, protective hood, manual
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 30kg |
Scale Type | Counting |
Resolution | 1 g |
Calibrated | RSCAL |
Parts Counting | Yes |
Interface Type | RS232 |
Plug Type | Type C - European Plug, Type G - British 3-pin |
Weighpan Length | 340mm |
Weighpan Width | 240mm |
Net Weight | 6.5kg |
Model Number p | FKB 30K1A |
Minimum Operating Temperature | +5°C |
Maximum Operating Temperature | +35°C |