- RS Stock No.:
- 123-1763
- Mfr. Part No.:
- WBW 1.5M
- Brand:
- Adam Equipment Co Ltd
Discontinued product
- RS Stock No.:
- 123-1763
- Mfr. Part No.:
- WBW 1.5M
- Brand:
- Adam Equipment Co Ltd
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
WBW M Wash-Down Scales
The WBW M series wash-down scales from Adam are designed for applications needing frequent wash-down. IP66-rated housing and stainless steel pan meets the demands of industrial and food environments. Special features include check weighing LED indicators, capacity tracker and built in overload protection to protect against damage from excessive weight.
Features and Benefits
IP66 rated for wash down
Full range tare
Zero Tracking
Check weighing LED bar graph
Large LCD display
Capacity tracker
Large stainless steel pan
Non-slip adjustable levelling feet
Colour coded, sealed keypad
Splash-proof to protect from accidental spills
Simple user-friendly operation
Precision load cell technology
Lightweight and portable
External calibration
Rechargeable battery
Auto sleep / power down function to save battery life
Low battery indication
DC Adapter
Full range tare
Zero Tracking
Check weighing LED bar graph
Large LCD display
Capacity tracker
Large stainless steel pan
Non-slip adjustable levelling feet
Colour coded, sealed keypad
Splash-proof to protect from accidental spills
Simple user-friendly operation
Precision load cell technology
Lightweight and portable
External calibration
Rechargeable battery
Auto sleep / power down function to save battery life
Low battery indication
DC Adapter
Models
WBW 1.5M, WBW 3M, WBW 6M and WBW 15M
Application Information
Ideal for food preparation, food processing plants and agricultural facilities
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 1.5kg |
Scale Type | Wash Down |
Resolution | 0.5 g |
Weighpan Dimensions | 210 x 173 (Base) mm, 231 x 265 x 153 (Indicator) mm |
Weighpan Length | 210 (Base) mm, 231 (Indicator) mm |
Weighpan Width | 173 (Base) mm, 265 (Indicator) mm |
Weighpan Height | 153 (Indicator)mm |
Net Weight | 3.3kg |
Model Number p | WBW 1.5M |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | -10°C |