Keysight Technologies 33600A Arbitrary Waveform Generator, 80MHz Max, 1 μHz Min - With RS Calibration
- RS Stock No.:
- 809-2690
- Mfr. Part No.:
- 33611A
- Brand:
- Keysight Technologies
4 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£4,501.00
(exc. VAT)
£5,401.20
(inc. VAT)
Units | Per unit |
1 + | £4,501.00 |
- RS Stock No.:
- 809-2690
- Mfr. Part No.:
- 33611A
- Brand:
- Keysight Technologies
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Keysight 33600A Series Trueform Waveform Generators
Keysight 33600A Series waveform generators with Trueform Technology offer greater capability, fidelity and flexibility than previous generation Direct Digital Synthesis (DDS) waveform generators. Purchasers can select the capabilities they want now and upgrade easily when needs change. Single-channel models 33611A 808-8685 and 33621A 808-8698 can be upgraded at any time by purchasing increased bandwidth to 120MHz, 336BW1U 808-8695 , and/or additional memory to 64M, 336MEM1U 809-0701 . Two-channel models 33612A 808-8689 and 33622A 808-8691 can be upgraded by purchasing increased bandwidth to 120MHz, 336BW2U 809-0708 , and/or additional memory to 64M, 336MEM2U 809-0705 . Additional upgrades available for purchase include: NISPOM and file security 336SECU 809-0714 , IQ baseband signal player to 2-channel arb 336IQPU 809-0717 .
High bandwidth pulse
Set leading and trailing edge independently
Provide standard PRBS patterns
2-channel coupling
Combining signals - sum two signals together
Trueform arbs - create up to 4 million samples standard
Low voltage settings
Band-limited noise
Set leading and trailing edge independently
Provide standard PRBS patterns
2-channel coupling
Combining signals - sum two signals together
Trueform arbs - create up to 4 million samples standard
Low voltage settings
Band-limited noise
Upgrade your bench - and get a free accessory or upgrade worth up to €530 / £450!
RS customers purchasing a qualifying power supply, DMM, DAQ, SMU or waveform generator will be eligible for one of the following free products: U1232A hand-held DMM, or a U1733C hand-held LCR meter, or a 11059A Kelvin probe set or a 34307A Thermocouple kit. Alternatively, customers purchasing a qualifying DMM or waveform generator can select the memory upgrade for that instrument instead. Customers must submit a claim and provide purchase information via the following webform: www.keysight.com/find/ChooseRewardClaim Offer valid for purchases from 01-Feb-2024 until 31-August-2024, claims will be accepted up to 90 days later, provided the qualifying products were purchased within the promotion period. Keysight will validate the purchase and arrange shipment to the customer. This promotion is offered to all customers in EMEAI excluding Israel.
RS customers purchasing a qualifying power supply, DMM, DAQ, SMU or waveform generator will be eligible for one of the following free products: U1232A hand-held DMM, or a U1733C hand-held LCR meter, or a 11059A Kelvin probe set or a 34307A Thermocouple kit. Alternatively, customers purchasing a qualifying DMM or waveform generator can select the memory upgrade for that instrument instead. Customers must submit a claim and provide purchase information via the following webform: www.keysight.com/find/ChooseRewardClaim Offer valid for purchases from 01-Feb-2024 until 31-August-2024, claims will be accepted up to 90 days later, provided the qualifying products were purchased within the promotion period. Keysight will validate the purchase and arrange shipment to the customer. This promotion is offered to all customers in EMEAI excluding Israel.
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 80MHz |
Minimum Frequency | 1 μHz |
Maximum Frequency Triangle Ramps | 800kHz |
Minimum Frequency Triangle Ramps | 1µHz |
Maximum Sampling Frequency | 4Msps |
Resolution | 4 Digit |
Pulse Resolution | 4Digit |
Calibrated | RSCAL |
Minimum Pulse Delay | 3.3ns |
Minimum Pulse Width | 8ns |
Arbitrary Waveforms | Yes |
Height | 103.8mm |
Model Number p | 33600A |
Weight | 3.5kg |
Connector Type | BNC |
Maximum Operating Temperature | +55°C |
Display Type | 4.3 in TFT |
Rise - Fall Time | 4ns |
Minimum Operating Temperature | 0°C |
Interface Type | USB |
Sweep | Linear, Logarithmic |
Maximum Output Amplitude | 20V Pk-Pk |
Dimensions | 303.2 x 261.1 x 103.8mm |
Data Entry | Keyboard |
Length | 303.2mm |
Width | 261.1mm |
Inputs | Modulation In, Reference In, Trig In |
Related links
- Keysight Technologies Arbitrary Waveform Generator 2-Channel, 1...
- Keysight Technologies 33600A Arbitrary Waveform Generator...
- Keysight Technologies 33600A Arbitrary Waveform Generator 1 μHz Min
- Teledyne LeCroy Waveform Generator 1 μHz Min - RS Calibrated
- Teledyne LeCroy Waveform Generator 1 μHz Min
- Keysight Technologies Arbitrary Waveform Generator 1-Channel, 1...
- RS PRO Arbitrary Waveform Generator 1 μHz Min - RS Calibrated
- Keysight Technologies EDU33212A Arbitrary Waveform Generator...