- RS Stock No.:
- 774-4820
- Mfr. Part No.:
- AFG3102C
- Brand:
- Tektronix
Discontinued product
- RS Stock No.:
- 774-4820
- Mfr. Part No.:
- AFG3102C
- Brand:
- Tektronix
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
Tektronix AFG3000C Series
Tektronix introduced the AFG3000C series with the aim of creating the broadest and most complete range of arbitrary/function generators in the industry. Customers can choose AFG3000C models with bandwidths from 10MHz to 240MHz, sample rates up to 2GS/s and amplitudes up to 20Vp-p. This makes for high performance capabilities across a broad range of applications and budgets. All models in the AFG3000C series have large TFT LCD colour displays for enhanced viewing of waveform parameters and wave shapes. The AFG3000C models with two outputs provide functionality equivalent to that of two signal generators, with the added benefit that signals can be synchronised easily across the two outputs. All models are supplied with ArbExpress software. This PC software enables waveforms to be imported seamlessly from any Tektronix oscilloscope or be defined by standard functions, equation editors and waveform math.
The dual-channel models save money and bench space by serving as two signal generators in one, offering synchronised or independent signals
The model choice, up to 2GS/s sample rate, enables waveforms with fine tuning resolution to be generated
The model choice, up to 20Vp-p, enables high amplitude signals to be created without using an external power amplifier
All models have 25 shortcut keys which reduce set-up and evaluation time by giving direct access to frequently used functions and parameters
The 5.6 inch (142mm) colour display gives confidence in signals because all relevant settings and waveform graphs can be seen in a single glance
The instrument depth of 6.6 inches (168mm) frees up bench space
Tektronix ArbExpress software is included
The model choice, up to 2GS/s sample rate, enables waveforms with fine tuning resolution to be generated
The model choice, up to 20Vp-p, enables high amplitude signals to be created without using an external power amplifier
All models have 25 shortcut keys which reduce set-up and evaluation time by giving direct access to frequently used functions and parameters
The 5.6 inch (142mm) colour display gives confidence in signals because all relevant settings and waveform graphs can be seen in a single glance
The instrument depth of 6.6 inches (168mm) frees up bench space
Tektronix ArbExpress software is included
Supplied with
Quick-start user manual, power cord, USB cable, CD-ROM with specifications and performance verification manual, programmer manual, service manual, LabView and IVI drivers, CD-ROM with ArbExpress software, NIST-traceable calibration certificate
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 100MHz |
Minimum Frequency | 1 μHz |
Maximum Frequency Triangle Ramps | 1MHz |
Minimum Frequency Triangle Ramps | 1µHz |
Maximum Sampling Frequency | 1Gsps |
Resolution | 12 Digit |
Pulse Resolution | 4Digit |
Calibrated | RSCAL |
Maximum Pulse Width | 999.99s |
Minimum Pulse Width | 8ns |
Arbitrary Waveforms | Yes |
Dimensions | 329.6 x 168 x 156.3mm |
Maximum Output Amplitude | 10V Pk-Pk |
Maximum Storage | 4 |
Sweep | Linear, Logarithmic |
Interface Type | GPIB, LAN, USB |
Minimum Operating Temperature | 0°C |
Height | 156.3mm |
Model Number p | AFG3102C |
Weight | 4.5kg |
Connector Type | BNC |
Waveform Memory per Channel | 128k points |
Rise - Fall Time | 8ns |
Display Type | 5.6 in TFT |
Maximum Operating Temperature | +50°C |
Width | 168mm |
Length | 329.6mm |
Inputs | Modulation In, Reference In, Trig In |
Data Entry | Keyboard |
- RS Stock No.:
- 774-4820
- Mfr. Part No.:
- AFG3102C
- Brand:
- Tektronix