- RS Stock No.:
- 389-9926
- Mfr. Part No.:
- TGA1241
- Brand:
- Aim-TTi
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 389-9926
- Mfr. Part No.:
- TGA1241
- Brand:
- Aim-TTi
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
TGA 1200 Series
Up to 40MS/s sampling frequency
64k point horizontal resolution
256k point non-volatile waveform memory
Storage for 100 waveforms and 9 set-ups
True variable clock architecture eliminates jitter
Extensive waveform creation and editing by front controls or Windows based software
Integral RS-232 and GPIB (IEEE-488) interfaces for full remote control and waveform download
Generators can be locked together where more channels are required
Sine and square waves up to 16Mz
12 bit vertical resolution
Waveform linking, looping and sequencing
Inter-channel triggering,summing and phase control
DDS mode standard functions and sweep modes
Dimensions (mm): H 130, D 335, W 212(TGA1241) 350 (TGA1242/44)
Weights (kg): 4.1 (TGA1241) 7.2 (TGA1242/44)
64k point horizontal resolution
256k point non-volatile waveform memory
Storage for 100 waveforms and 9 set-ups
True variable clock architecture eliminates jitter
Extensive waveform creation and editing by front controls or Windows based software
Integral RS-232 and GPIB (IEEE-488) interfaces for full remote control and waveform download
Generators can be locked together where more channels are required
Sine and square waves up to 16Mz
12 bit vertical resolution
Waveform linking, looping and sequencing
Inter-channel triggering,summing and phase control
DDS mode standard functions and sweep modes
Dimensions (mm): H 130, D 335, W 212(TGA1241) 350 (TGA1242/44)
Weights (kg): 4.1 (TGA1241) 7.2 (TGA1242/44)
Supplied with
Mains lead, waveform editing/creation software and Instruction leaflet.
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 16MHz |
Minimum Frequency | 0.1 mHz |
Maximum Frequency Triangle Ramps | 100kHz |
Minimum Frequency Triangle Ramps | 0.1MHz |
Maximum Sampling Frequency | 40Msps |
Maximum Pulse Train Repetition Rate | 100ns |
Minimum Pulse Train Repetition Rate | 100s |
Resolution | 3 Digit |
Pulse Resolution | 4Digit |
Maximum Pulse Delay | +99.99s |
Calibrated | RSCAL |
Minimum Pulse Delay | -99.99s |
Maximum Pulse Width | 100s |
Minimum Pulse Width | 100ns |
Arbitrary Waveforms | Yes |
Data Entry | Keyboard |
Maximum Output Amplitude | 20V Pk-Pk |
Maximum Storage | 100 |
Sweep | Continuous, Linear, Logarithmic, Triggered |
Waveform Memory per Channel | 64k points |
Maximum Operating Temperature | +40°C |
Plug Type | Type C - European Plug, Type G - British 3-pin |
Width | 212mm |
Dimensions | 335 x 212 x 130mm |
Interface Type | GPIB, RS232 |
Minimum Operating Temperature | +5°C |
Height | 130mm |
Model Number p | TGA1241 |
Weight | 4.1kg |
Rise - Fall Time | 25ns |
Display Type | 20 Char x 4 Rows |
Length | 335mm |
Inputs | Hold, Modulation In, Reference In, Sum In, Trig In |
- RS Stock No.:
- 389-9926
- Mfr. Part No.:
- TGA1241
- Brand:
- Aim-TTi