- RS Stock No.:
- 177-1314
- Mfr. Part No.:
- T3AFG10
- Brand:
- Teledyne LeCroy
Discontinued product
- RS Stock No.:
- 177-1314
- Mfr. Part No.:
- T3AFG10
- Brand:
- Teledyne LeCroy
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Teledyne LeCroy T3AF Waveform Generators
The T3AFG range of waveform generators from Teledyne LeCroy are brilliant testing and debugging tools. These T3AFG are both arbitrary and function generators packed into one. This range packs great features such as DDS technology, a wide range of modulation functions, remote control support and outstanding build quality.
Teledyne LeCorys T3AFG models come with a dual functionality handle. This handle can double up as a stand also with a rotation over the unit.
Teledyne LeCorys T3AFG models come with a dual functionality handle. This handle can double up as a stand also with a rotation over the unit.
Features and Benefits:
- Improved debugging – Deep memory, wide range of modulation types, high resolutions, high bandwidth, built in arbitrary waveforms and user defined waveforms
- 3.5" – 4.3" Display. (T3AFG40+ includes touchscreen)
- Sample rate up to 1.2 GS/s
- USB for mass storage
- LAN port on 2 channel models
- Sweep output – Sine, Square, Triangle or Arbitrary waveforms
- Frequency resolution of 1uHz
- Handle doubles up as a stand
- Waveform types include DC
Applications:
The T3AFG waveform generators are used in a wide array of applications in a multitude of different industries. The waveform generator is a vital piece of equipment for any professional who is designing, testing or repairing electronic equipment. Some of the most common are;
- Educational demonstrations
- Engineering
- Debugging
- Electronic design
- Automotive
Why Teledyne LeCroy?
Teledyne LeCroy Waveform Generators have been designed, manufactured and tested to the highest standards. This ensures high reliability and quality. In the unlikely event, you experience any problems all Teledyne LeCroy Waveform Generators are covered by a 3-year manufactures warranty.
Teledyne Test Tools T3AFG range of generators are a series of single and dual-channel function/arbitrary waveform generators with specifications of up to 120 Mhz maximum bandwidth, 1.2GSa/s maximum sampling rate and 14 or 16-bit vertical resolution. The proprietary TrueArb & EasyPulse techniques used on the higher bandwidth models helps to solve the weaknesses inherent in traditional DDS generators when generating arbitrary, square and pulse waveforms.
Excellent Performance
Bandwidths from 5 MHz to 120 MHz
1 or 2 Channel Models
Up to 8 Mpts/Channel memory
Great Connectivity
USB host port for mass storage
USB device port (USBTMC)
LAN port on 2 channel models
Smart Capabilities
Sweep output carrier can be Sine, Square, Triangle and Arbitrary waveforms
Burst output under internal or external signal control
Waveforms types include DC
Frequency Resolution 1 uHz
Bandwidths from 5 MHz to 120 MHz
1 or 2 Channel Models
Up to 8 Mpts/Channel memory
Great Connectivity
USB host port for mass storage
USB device port (USBTMC)
LAN port on 2 channel models
Smart Capabilities
Sweep output carrier can be Sine, Square, Triangle and Arbitrary waveforms
Burst output under internal or external signal control
Waveforms types include DC
Frequency Resolution 1 uHz
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 10MHz |
Minimum Frequency | 1 μHz |
Maximum Frequency Triangle Ramps | 300kHz |
Maximum Sampling Frequency | 1.2Gsps |
Maximum Pulse Train Repetition Rate | 16ns |
Minimum Pulse Train Repetition Rate | 16ns |
Resolution | 1 μHz |
Calibrated | RSCAL |
Arbitrary Waveforms | Yes |
Height | 295.7mm |
Width | 107.2mm |
Length | 260.3mm |
Minimum Operating Temperature | 0°C |
Waveform Memory per Channel | 8 M points/ch, 16 k points/ch |
Maximum Output Amplitude | 20V Pk-Pk |
Dimensions | 260.3 x 107.2 x 295.7mm |
Connector Type | USB |
Weight | 3.4kg |
Rise - Fall Time | <24ns |
Sweep | Linear |
Display Type | TFT LCD |
Maximum Operating Temperature | +40°C |