- RS Stock No.:
- 123-6464
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 123-6464
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro RSDG5000 Series Function/Arbitrary Waveform Generators
RS Pro RSDG5000 Series function/arbitrary waveform generators adopt Direct Digital Synthesis (DDS) technology, which can provide stable, high-precision, pure and low distortion signals. The models incorporate the pulse generator algorithm EasyPulse. Using EasyPulse, the RSDG5000 is capable of generating a pulse signal with low jitter, fast rising and falling edge (frequency independent effect) and small duty cycle. Edge and pulse width are adjustable over a wide range.
Features and Benefits
80 MHz or160 MHz output frequency (depending on choice of model)
500 MSa/S sampling rate
14-bit vertical resolution
Memory depths of 512 kpts for CH2 and 16 kpts for CH1
Dual floating output channel
EasyPulse technology
500 MSa/S sampling rate
14-bit vertical resolution
Memory depths of 512 kpts for CH2 and 16 kpts for CH1
Dual floating output channel
EasyPulse technology
Supplied with
USB cable, quick start guide, product qualification certificate, power cord, CD (containing EasyScope PC software)
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 160MHz |
Minimum Frequency | 1 μHz |
Maximum Frequency Triangle Ramps | 4MHz |
Minimum Frequency Triangle Ramps | 1µHz |
Maximum Sampling Frequency | 500Msps |
Resolution | 1 μHz |
Minimum Pulse Width | 50ns |
Arbitrary Waveforms | Yes |
Height | 105mm |
Width | 261mm |
Length | 344mm |
Weight | 2.8kg |
Connector Type | BNC |
Inputs | External Trigger |
Data Entry | Keyboard |
Interface Type | USB Device, USB Host |
Maximum Storage | 8 |
Maximum Operating Temperature | +40°C |
Display Type | TFT LCD |
Rise - Fall Time | 380s |
Sweep | Linear, Logarithmic |
Maximum Output Amplitude | 20V Pk-Pk |
Minimum Operating Temperature | 0°C |
Waveform Memory per Channel | 16k points |
Dimensions | 344 x 261 x 105mm |