NEUTRAL BSP Pressure Sprayer, 7 bar
- RS Stock No.:
- 759-682
- Mfr. Part No.:
- GILMOUR GUN
- Brand:
- NEUTRAL
Subtotal (1 unit)*
£18.69
(exc. VAT)
£22.43
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 29 unit(s) ready to ship
- Plus 30 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.69 |
*price indicative
- RS Stock No.:
- 759-682
- Mfr. Part No.:
- GILMOUR GUN
- Brand:
- NEUTRAL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| Connection Size | 3/4” | |
| Thread Standard | BSP | |
| Product Type | Pressure Sprayer | |
| Maximum Operating Pressure | 7 bar | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
Connection Size 3/4” | ||
Thread Standard BSP | ||
Product Type Pressure Sprayer | ||
Maximum Operating Pressure 7 bar | ||
- COO (Country of Origin):
- US
The NEUTRAL Gilmour female spray gun designed for versatility, allowing you to adjust from a fine spray to a concentrated jet. Made of Durable brass, it is built for long-lasting performance. The 3/4 inch size and vibrant red colour make it a practical and reliable choice for a variety of watering tasks.
Adjusts from a fine spray to a concentrated jet
Made from Durable brass for long-lasting performance
Offers a 3/4 inch size for compatibility with standard hoses
Provides efficient water usage for various applications
Comes in a vibrant red colour for easy identification
