Nito ISO 228-1 Spray Gun, 25 Bar
- RS Stock No.:
- 710-360
- Mfr. Part No.:
- 36800A1
- Brand:
- Nito
Subtotal (1 unit)*
£83.31
(exc. VAT)
£99.97
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
- Plus 6 unit(s) shipping from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £83.31 |
*price indicative
- RS Stock No.:
- 710-360
- Mfr. Part No.:
- 36800A1
- Brand:
- Nito
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nito | |
| Product Type | Spray Gun | |
| Thread Standard | ISO 228-1 | |
| Connection Size | 1/2 in | |
| Maximum Operating Pressure | 25 Bar | |
| Select all | ||
|---|---|---|
Brand Nito | ||
Product Type Spray Gun | ||
Thread Standard ISO 228-1 | ||
Connection Size 1/2 in | ||
Maximum Operating Pressure 25 Bar | ||
- COO (Country of Origin):
- CN
The Nito Light duty spray gun designed for industrial applications where durability and effective cleaning are essential. This high-quality spray gun excels in environments that may subject it to rough treatment, ensuring consistent performance even when faced with demanding tasks. With a maximum working pressure of 25 bar and a temperature tolerance of up to 95°C, it is perfect for flushing and cleaning jobs that require a reliable and powerful spray. The infinite variability in spray settings allows users to switch from a concentrated jet to a wider spray pattern, making it versatile for rinsing, washing, and cleaning with or without detergents. Built to withstand impacts while optimising water use, this spray gun is a must-have for any operational setting focused on efficiency and safety.
Engineered for high durability, Ideal for tough industrial environments
Features a maximum working pressure of 25 bar, accommodating demanding tasks
Operates effectively at temperatures up to 95°C for various cleaning applications
Offers infinitely variable spray settings for customised application needs
Provides concentrated jet output at 19l/min for intensive cleaning
Switches to a wide spray pattern achieving up to 36l/min for broader coverage
Lightweight at 0.463 kg, enhancing ease of use during extended tasks
Designed to save water while delivering high-quality cleaning performance
