Nito Metric Heavy Duty Wiper, 25 bar
- RS Stock No.:
- 710-359
- Mfr. Part No.:
- 36800A0
- Brand:
- Nito
Subtotal (1 unit)*
£77.67
(exc. VAT)
£93.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.67 |
*price indicative
- RS Stock No.:
- 710-359
- Mfr. Part No.:
- 36800A0
- Brand:
- Nito
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nito | |
| Thread Standard | Metric | |
| Connection Size | 1/2 in | |
| Product Type | Heavy Duty Wiper | |
| Maximum Operating Pressure | 25 bar | |
| Select all | ||
|---|---|---|
Brand Nito | ||
Thread Standard Metric | ||
Connection Size 1/2 in | ||
Product Type Heavy Duty Wiper | ||
Maximum Operating Pressure 25 bar | ||
- COO (Country of Origin):
- CN
The Nito Heavy duty industry gun with 1/2 inch female attachment designed for versatility and efficiency in various industrial cleaning tasks. This high-quality product excels in environments where durability is paramount, effortlessly withstanding knocks and bumps. Ideal for applications that require effective water management, this gun operates at a maximum working pressure of 25 bar and a temperature limit of 95° C. Its innovative design allows for infinitely variable spray options, catering to the needs of flushing, rinsing, and washing with ease. Engineered for optimal performance, The Nito Heavy duty industry gun ensures reliability in demanding work conditions, making it an essential tool for professionals seeking quality and commitment to excellence.
Lightweight design at just 0.463 kg for easy handling
Incredibly sturdy, built to endure rough treatment in industrial settings
Maximum working pressure of 25 bar ensures powerful performance
Compatible with both water and soap solutions for versatile application
Offers infinitely variable spray settings for precise control
Delivers 19 l/min in jet spray mode for efficient cleaning
Produces 36 l/min in wide spray pattern, Ideal for larger areas
