- RS Stock No.:
- 355-0249
- Mfr. Part No.:
- LT10-BV-RS
- Brand:
- Parker
- RS Stock No.:
- 355-0249
- Mfr. Part No.:
- LT10-BV-RS
- Brand:
- Parker
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Approvals
FDA
Specifications
Attribute | Value |
---|---|
Compatible Cartridges | LT 10 in Length |
Maximum Flow Without Cartridge | 23L/min |
Inlet & Outlet Connection | 3/4 in NPTF |
Maximum Working Pressure | 150 psi |
Inlet & Outlet Size | 3/4in |
Inlet & Outlet Thread Standard | NPTF |