Exacompta 15L Turquoise Waste Paper Bin
- RS Stock No.:
- 727-404
- Mfr. Part No.:
- 45383D
- Brand:
- Exacompta
Subtotal (1 unit)*
£42.06
(exc. VAT)
£50.47
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.06 |
*price indicative
- RS Stock No.:
- 727-404
- Mfr. Part No.:
- 45383D
- Brand:
- Exacompta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Waste Paper Bin | |
| Capacity | 15L | |
| Colour | Turquoise | |
| Standards/Approvals | EN ISO 14001 | |
| Depth | 335mm | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Waste Paper Bin | ||
Capacity 15L | ||
Colour Turquoise | ||
Standards/Approvals EN ISO 14001 | ||
Depth 335mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Exacompta ecobin waste paper bin designed to provide an efficient and stylish solution for managing paper waste. With a generous 15-litre capacity, this round bin is perfect for both home and office use, making it easy to dispose of unwanted papers while contributing to a cleaner environment. Crafted from Durable polypropylene, it features integrated handles for effortless emptying and a smooth interior for easy cleaning. Its Compact size of 263x263x335 mm fits seamlessly into any setting, while its vibrant turquoise colour adds a POP of personality. Not only is this bin recyclable, but it also embodies an eco-friendly design approach, ensuring it meets the needs of those who care about sustainability without sacrificing functionality.
Generous 15-litre capacity to accommodate daily paper waste
Integrated handles for convenient and comfortable emptying
Easy-to-clean interior for hassle-free maintenance
Compact dimensions allow for versatile placement in various spaces
Durable polypropylene construction ensures long-lasting use
Stylish turquoise colour adds an eye-catching element to your décor
Recyclable design supports environmental sustainability efforts
Designed with an ecodesign approach for minimal environmental impact
Plastic-free packaging enhances eco-friendliness
Related links
- Exacompta 15L Mauve Waste Paper Bin
- Exacompta 15L Blue Waste Paper Bin
- Exacompta 15L Green Waste Paper Bin
- Exacompta 15L Assorted Waste Paper Bin
- Exacompta 15L Coral Waste Paper Bin
- Exacompta 15L Yellow Waste Paper Bin
- Exacompta 15L Navy Blue Waste Paper Bin
- Leitz Leitz Recycle Waste Paper Bin 15L Black No Lid Polypropylene Waste Bin
