Exacompta 15L Coral Waste Paper Bin
- RS Stock No.:
- 727-400
- Mfr. Part No.:
- 45361D
- Brand:
- Exacompta
Subtotal (1 unit)*
£42.06
(exc. VAT)
£50.47
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.06 |
*price indicative
- RS Stock No.:
- 727-400
- Mfr. Part No.:
- 45361D
- Brand:
- Exacompta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Waste Paper Bin | |
| Capacity | 15L | |
| Colour | Coral | |
| Standards/Approvals | EN ISO 14001 | |
| Depth | 335mm | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Waste Paper Bin | ||
Capacity 15L | ||
Colour Coral | ||
Standards/Approvals EN ISO 14001 | ||
Depth 335mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Exacompta ecobin waste paper bin is a stylish and functional solution designed to enhance any workspace or home environment. With a generous capacity of 15 litres, it accommodates a significant amount of waste while keeping your surroundings neat and tidy. The bin's rounded design in a Coral colour adds a touch of modern elegance, while integrated handles make for easy emptying and maintenance. Crafted from Durable PP material, this bin features an easy clean interior that ensures it remains hygienic with minimal effort. Designed with sustainability in mind, it is 100% recyclable and features a plastic-free packaging approach, appealing to eco-conscious consumers.
Generous capacity of 15 litres for optimal waste storage
Stylish Coral colour complements various interior designs
Integrated handles facilitate easy emptying
Easy Clean interior ensures hygienic use with less effort
Made from Durable PP material for long-lasting performance
100% recyclable, promoting sustainability
Plastic-free packaging supports eco-friendly practices
Product is reusable, providing an environmentally responsible option
Designed to be easy to disassemble for effective recycling
Related links
- Exacompta 15L Mauve Waste Paper Bin
- Exacompta 15L Blue Waste Paper Bin
- Exacompta 15L Green Waste Paper Bin
- Exacompta 15L Assorted Waste Paper Bin
- Exacompta 15L Turquoise Waste Paper Bin
- Exacompta 15L Yellow Waste Paper Bin
- Exacompta 15L Navy Blue Waste Paper Bin
- Leitz Leitz Recycle Waste Paper Bin 15L Black No Lid Polypropylene Waste Bin
