Exacompta 15L Blue Waste Paper Bin
- RS Stock No.:
- 727-392
- Mfr. Part No.:
- 45309D
- Brand:
- Exacompta
Subtotal (1 unit)*
£64.44
(exc. VAT)
£77.33
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £64.44 |
*price indicative
- RS Stock No.:
- 727-392
- Mfr. Part No.:
- 45309D
- Brand:
- Exacompta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Waste Paper Bin | |
| Capacity | 15L | |
| Colour | Blue | |
| Standards/Approvals | EN ISO 14001 | |
| Depth | 263mm | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Waste Paper Bin | ||
Capacity 15L | ||
Colour Blue | ||
Standards/Approvals EN ISO 14001 | ||
Depth 263mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Exacompta bee blue waste paper bin designed to enhance your office environment with its stylish and practical functionality. Crafted from Blue Angel certified post-consumer recycled plastic, this waste bin brings an eco-conscious flair to workspace decor while ensuring maximum efficiency for waste disposal. Its 15-litre capacity makes it Ideal for keeping offices tidy without sacrificing aesthetics. The thoughtful integration of handles allows for easy transport and emptying, paired with a simplistic yet refined design that suits both office and home settings. This product embodies sustainability without compromising quality, offering excellent Value for money and facilitating easy maintenance.
Sustainably MADE from post-consumer recycled materials
15-litre capacity meets practical waste disposal needs
Stylish navy blue design complements modern office aesthetics
Integrates handles for convenient transport and emptying
Effortless to clean which ensuring hygiene standards are easily maintained
Blue Angel certification signifies eco-friendliness and sustainability
Excellent Value for money, perfect for budget-conscious consumers
Designed for easy disassembly, supporting recycling efforts
Recyclable at the end of its life cycle, promoting circular economy
Lightweight construction for effortless mobility and use
