Exacompta 15L Yellow Waste Paper Bin
- RS Stock No.:
- 727-391
- Mfr. Part No.:
- 45308D
- Brand:
- Exacompta
Image representative of range
Subtotal (1 unit)*
£64.44
(exc. VAT)
£77.33
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £64.44 |
*price indicative
- RS Stock No.:
- 727-391
- Mfr. Part No.:
- 45308D
- Brand:
- Exacompta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Capacity | 15L | |
| Product Type | Waste Paper Bin | |
| Colour | Yellow | |
| Depth | 263mm | |
| Standards/Approvals | EN ISO 14001 | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Capacity 15L | ||
Product Type Waste Paper Bin | ||
Colour Yellow | ||
Depth 263mm | ||
Standards/Approvals EN ISO 14001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
Ecobin Waste paper bin Navy Blue Bee Blue Ecobin Waste paper bin Bee Blue is a range created according to the latest trends in office design. Very decorative, perfect in the office or as interiors for the Home Office, it is intended to boost performance and enthusiasm Without compromising on ecology, Bee Blue offers Blue Angel certified post-consumer recycled plastic products. Definitely the trendy and ecological range for environmentally aware consumers The Bee Blue waste paper bin with a capacity of 15 litres is very practical. Its handles are integrated for easy transport and emptying and its interior is easy to clean With excellent Value for money, this waste paper bin will allow disposal of your rubbish at a low cost. This product with its very simple and refined design is totally suitable for the office as well as for the Home Office
The Exacompta waste paper bin is designed to combine style with practicality, following the latest trends in office design. Perfect for both office and home office spaces, it helps boost productivity and enthusiasm while remaining eco-friendly. Made from Blue Angel certified post-consumer recycled plastic, this bin is an excellent choice for environmentally conscious consumers. With a 15-liter capacity, integrated handles for easy transport and emptying, and an easy-to-clean interior, it offers both convenience and sustainability for your workspace.
With excellent Value for money
Simple and refined design
Made of PP
