Exacompta 15L Navy Blue Waste Paper Bin

Subtotal (1 unit)*

£64.44

(exc. VAT)

£77.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£64.44

*price indicative

RS Stock No.:
727-390
Mfr. Part No.:
45303D
Brand:
Exacompta
Find similar products by selecting one or more attributes.
Select all

Brand

Exacompta

Capacity

15L

Product Type

Waste Paper Bin

Colour

Navy Blue

Standards/Approvals

EN ISO 14001

Depth

335mm

RoHS Status: Exempt

COO (Country of Origin):
AT
The Exacompta ecobin waste paper bin is a functional and stylish solution designed to enhance your office environment. With a capacity of 15 litres, it serves as an Ideal receptacle for paper waste, contributing to an organised workspace while promoting a greener lifestyle. Made from 98% recycled post-consumer waste plastic, this bin not only supports ecological sustainability but also boasts a sleek navy blue exterior that complements modern office interiors. Its integrated handles allow for effortless transport and emptying, ensuring that practicality does not compromise aesthetics. Perfect for both professional and home offices, this bin embodies an eco-friendly choice that aligns with contemporary design trends.

Crafted from 98% recycled post-consumer plastic for an eco-conscious option

Sleek navy blue finish enhances any modern office décor

15-litre capacity suitable for daily paper waste disposal

Integrated handles facilitate easy transport and emptying

Simple design makes it easy to clean and maintain

Contributes to a tidy workspace by efficiently managing waste

Offers excellent Value for money while addressing waste management needs

Recyclable, supporting sustainability efforts in your environment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy