MEGA BRUTE® MOBILE WASTE COLLECTOR LID

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

Mega Brute Waste Collector Lids

The Rubbermaid Mega-BRUTE bin lid fits the Mega-BRUTE mobile waste collector. The bin lid includes a centre hinge which allows you to connect the lid to either end of the waste collector.

FEATURES and BENEFITS:

Bin lid only
Made from low density polyethylene - thermoplastic
Centre hinge
For use with the Mega-BRUTE mobile waste collector
Connects to either end of the bin / waste collector

Note

Mega BRUTE Mobile Waste Collector - part number FG9W7200BLA
- see stock number 124-1497

Rubbermaid Brute Containers

Specifications
Attribute Value
Trade Name Mega Brute
Colour Black
Length 125mm
Width 76.2mm
Height 26.7mm
Discontinued product