- RS Stock No.:
- 794-8104
- Mfr. Part No.:
- FG9P9000DGRN
- Brand:
- Rubbermaid Commercial Products
Discontinued product
- RS Stock No.:
- 794-8104
- Mfr. Part No.:
- FG9P9000DGRN
- Brand:
- Rubbermaid Commercial Products
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Rubbermaid Landmark Junior 132.5L Green Swing Lid PE Waste Bin
Constructed from strong and durable polyethylene plastic, the Landmark Junior waste bin offers a contemporary waste solution. With two spring-loaded flaps that conceal contents and trap odours, it is ideal for a wide variety of environments and industries. The side-mounted hinged doors provide access to the containers interior and the slide-out bag holder facilitates installation and removal of liners.
Features & Benefits
- 132.5 litre capacity.
- Durable, premium-quality polyethylene.
- 20% smaller footprint than Landmark Series II, improving space efficiency.
- Spring-loaded flaps conceal bins contents, trap odours and prevent pest intrusion.
- Container base accommodates tie-downs for secure placement.
- Standard slide-out bag holder ensures security of liners and straightforward removal.
- Base unit features a side-mounted hinged door, which provides full access to the containers interior.
- Smooth surfaces of the bin are easy to clean, ensuring required hygiene levels are maintained.
- Polyethylene material resists chips, dents and rust.
Typical Applications
Waste bins are used across every industry for effective waste management. It is important to ensure the most suitable waste bin is being used until it can be emptied. It is important to consider the size and shape of the bin as well as lid style and material. Waste bins can be used for:
- Household waste
- Food waste
- Garden waste
- Medical waste
- Composting
- Recycling
Specifications
Attribute | Value |
---|---|
Capacity | 132L |
Colour | Green |
Material | PE |
Trade Name | Landmark Junior |
Depth | 516mm |
Height | 1.043m |
Width | 545mm |
Lid | Yes |
Lid Type | Swing |
- RS Stock No.:
- 794-8104
- Mfr. Part No.:
- FG9P9000DGRN
- Brand:
- Rubbermaid Commercial Products