- RS Stock No.:
- 202-5909
- Mfr. Part No.:
- 03561
- Brand:
- NEUTRAL
Discontinued product
- RS Stock No.:
- 202-5909
- Mfr. Part No.:
- 03561
- Brand:
- NEUTRAL
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The 110 litre garbage bag holder on wheel's filling is made easier thanks to the constant opening of the garbage bag.
Support on 4 multidirectional casters
2 crossed flat irons hold the bag when the support is moved
Bag holding by tension
Garbage bag remains open
Very easy to fill
Can be used with 110 litre bags
Delivered disassembled, easy assembly (screws supplied)
2 crossed flat irons hold the bag when the support is moved
Bag holding by tension
Garbage bag remains open
Very easy to fill
Can be used with 110 litre bags
Delivered disassembled, easy assembly (screws supplied)
Specifications
Attribute | Value |
---|---|
Capacity | 110L |
Colour | Silver |
Material | Steel |
Depth | 240mm |