- RS Stock No.:
- 202-4004
- Mfr. Part No.:
- 1883615
- Brand:
- Rubbermaid Commercial Products
2 In stock - FREE next working day delivery available
Added
Price Each
£199.50
(exc. VAT)
£239.40
(inc. VAT)
Units | Per unit |
1 + | £199.50 |
- RS Stock No.:
- 202-4004
- Mfr. Part No.:
- 1883615
- Brand:
- Rubbermaid Commercial Products
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
The Rubbermaid Commercial Slim Jim® Step-On Container features a slim profile and small footprint to fit in tightest spaces. Slim Jim® Step-On containers are constructed with premium-quality materials and meet the needs of any environment with efficiency,
Slim Jim® Step-On containers constructed with premium-quality plastic meet the needs of any environment with efficiency, safety, and durability
Slim profile and small footprint maximize space to fit in tightest spaces
Internal hinge design prevents wall damage
Quiet and controlled lid-closure minimizes noise to enhance guest and patient satisfaction
Factory mutual certified ensures fire safety for regulatory compliance
Meets OSHA and OBRA standards for worker and environmental safety
Increased foot pedal clearance for easier access and operation
Smooth surfaces and contoured edges are easy to clean
Fingerprint resistant stainless steel is easy to maintain for enhanced aesthetics
Slim profile and small footprint maximize space to fit in tightest spaces
Internal hinge design prevents wall damage
Quiet and controlled lid-closure minimizes noise to enhance guest and patient satisfaction
Factory mutual certified ensures fire safety for regulatory compliance
Meets OSHA and OBRA standards for worker and environmental safety
Increased foot pedal clearance for easier access and operation
Smooth surfaces and contoured edges are easy to clean
Fingerprint resistant stainless steel is easy to maintain for enhanced aesthetics
Specifications
Attribute | Value |
---|---|
Capacity | 90L |
Colour | Black |
Trade Name | Slim Jim |
Depth | 825.5mm |
Lid Type | Pedal |
- RS Stock No.:
- 202-4004
- Mfr. Part No.:
- 1883615
- Brand:
- Rubbermaid Commercial Products
Related links
- Rubbermaid Commercial Products Slim Jim 90L Beige Pedal PE, PP Waste Bin
- Rubbermaid Commercial Products Slim Jim 50L Black Pedal PE Waste Bin
- Rubbermaid Commercial Products Slim Jim 90L Yellow Pedal PE, PP Waste Bin
- Rubbermaid Commercial Products Slim Jim 90L Black Pedal Galvanised...
- Rubbermaid Commercial Products Slim Jim 50L Yellow Pedal Waste Bin
- Rubbermaid Commercial Products Slim Jim 50L Black Pedal Galvanised...
- Rubbermaid Commercial Products Slim Jim 90L White Pedal Waste Bin
- Rubbermaid Commercial Products Slim Jim 90L Red Pedal PE, PP Waste Bin