- RS Stock No.:
- 202-3989
- Mfr. Part No.:
- FG614300WHT
- Brand:
- Rubbermaid Commercial Products
5 In stock - FREE next working day delivery available
Added
Price Each
£115.48
(exc. VAT)
£138.58
(inc. VAT)
Units | Per unit |
1 + | £115.48 |
- RS Stock No.:
- 202-3989
- Mfr. Part No.:
- FG614300WHT
- Brand:
- Rubbermaid Commercial Products
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
The Rubbermaid Commercial Step-On Container provides sanitary waste management. The step-on foot pedal reduces contamination and improves working conditions.
Slow-close, integrated lid damper keeps odours and bacteria from escaping
Puncture-resistant, all-plastic construction
Ideal for medical waste containment
Quiet, heavy-duty pedal for hands-free, sanitary use
Compliant with industry standards, such as FM, OSHA, and OBRA.
Made in the USA
Puncture-resistant, all-plastic construction
Ideal for medical waste containment
Quiet, heavy-duty pedal for hands-free, sanitary use
Compliant with industry standards, such as FM, OSHA, and OBRA.
Made in the USA
Specifications
Attribute | Value |
---|---|
Capacity | 30L |
Colour | White |
Material | Plastic |
Trade Name | Legacy Step-On |
Depth | 435.1mm |
Lid Type | Pedal |
- RS Stock No.:
- 202-3989
- Mfr. Part No.:
- FG614300WHT
- Brand:
- Rubbermaid Commercial Products
Related links
- Rubbermaid Commercial Products Legacy Step-On 68L Red Pedal...
- Rubbermaid Commercial Products Legacy Step-On 68L White Pedal...
- Rubbermaid Commercial Products Legacy Step-On 87L Beige Pedal...
- Rubbermaid Commercial Products Legacy Step-On 30L Beige Pedal...
- Rubbermaid Commercial Products Legacy Step-On 68L Beige Pedal...
- Rubbermaid Commercial Products Legacy Step-On 87L Red Pedal...
- Rubbermaid Commercial Products Legacy Step-On 87L White Pedal...
- Rubbermaid Commercial Products Legacy Step-On 30L Red Pedal...