- RS Stock No.:
- 243-0087
- Mfr. Part No.:
- 4407
- Brand:
- Kimberly Clark
Discontinued product
- RS Stock No.:
- 243-0087
- Mfr. Part No.:
- 4407
- Brand:
- Kimberly Clark
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Washroom Systems - Kimberly Clark Professional
Co-ordinated washrooms can be easily created using the Kimberly Clarke range of soap, towel and tissues dispensers. The rounded, sturdy and easy to load design meets demanding hygiene standards for smooth, easy contours free from dust trapping crevices.
Specifications
Attribute | Value |
---|---|
Width | 366mm |
Depth | 498mm |
Height | 446mm |