- RS Stock No.:
- 174-5958
- Brand:
- RS PRO
4 In stock - FREE next working day delivery available
13 available from Europe for delivery within 1 working day(s).
Added
Price Each
£38.06
(exc. VAT)
£45.67
(inc. VAT)
Units | Per unit |
1 + | £38.06 |
- RS Stock No.:
- 174-5958
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Foldable floor sign
ISO 7010 logo
With chain hook
Made of polypropylene
Outdoor / Indoor use
ISO 7010 logo
With chain hook
Made of polypropylene
Outdoor / Indoor use
Specifications
Attribute | Value |
---|---|
Sign Description | No Pedestrians |
Material | PP |
Self-Adhesive | No |
Sign Text/Symbol | SYMBOL = no pedestrian |
Quantity Per Package | 1 |
Height | 640 mm |
Width | 280mm |
Photoluminescent | No |
Related links
- Insertion & Extraction Tools
- Connector Tool Kits
- Draw Wires & Fish Tapes
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m