- RS Stock No.:
- 174-5957
- Brand:
- RS PRO
6 In stock - FREE next working day delivery available
5 available from Europe for delivery within 1 working day(s).
Added
Price Each
£38.06
(exc. VAT)
£45.67
(inc. VAT)
Units | Per unit |
1 + | £38.06 |
- RS Stock No.:
- 174-5957
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Foldable floor sign
ISO 7010 logo
With chain hook
Made of polypropylene
Outdoor/Indoor use
ISO 7010 logo
With chain hook
Made of polypropylene
Outdoor/Indoor use
Specifications
Attribute | Value |
---|---|
Sign Description | No Entry |
Material | PP |
Self-Adhesive | No |
Sign Text/Symbol | Symbol = NO ENTRY |
Quantity Per Package | 1 |
Height | 640 mm |
Width | 280mm |
Photoluminescent | No |
Related links
- PP No Smoking Drinking or Eating Prohibition Sign English
- Vinyl Not Drinking Water Prohibition Sign, None
- Plastic General Prohibition Prohibition Sign, None
- Aluminium No Unauthorised Access Prohibition Sign
- PET No Pedestrians Prohibition Sign
- PP No Pedestrians Prohibition Sign, 640 x 280mm
- PVC No Pedestrians Prohibition Sign
- PVC No Smoking Prohibition Sign