- RS Stock No.:
- 823-9950
- Mfr. Part No.:
- SS9833
- Brand:
- Solar Centre
Discontinued product
- RS Stock No.:
- 823-9950
- Mfr. Part No.:
- SS9833
- Brand:
- Solar Centre
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Solar Centre Kensington Solar Wall Light
The Solar Centre Kensington Solar wall light will enhance any outdoor settings, with its contemporary style and design. This Solar wall light is designed to be mounted on brick walls in only minutes, to provide a pleasing glow to mark pathways, driveways, steps or anywhere else light is needed. The Kensington Solar light charges up by day via the powerful solar panel, which charges the high capacity batteries contained within the light. At dusk the Kensington Solar wall light illuminates automatically until dawn, when it switches off and starts charging again for the night ahead. These wall lights are very easy to install, as they dont need any mains power supply.
All night run time with Everlast Technology
Fully weather resistant
Standard fascia brick size
Five minute installation
Mount it to any wall or fence
Saves costly mains installation
Fully weather resistant
Standard fascia brick size
Five minute installation
Mount it to any wall or fence
Saves costly mains installation
Note
Please note that the solar panel must be kept free from light obstructions such as buildings, trees, fences, bushes etc. for best performance.
Exterior Amenity Bulkheads
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Type | Wall Mount |
Length | 210 mm |
Width | 170 mm |
Depth | 40 mm |
Dimensions | 210 x 170 x 40 mm |
Wattage | 20 W |
IP Rating | IP65 |
Series | Kensington |