- RS Stock No.:
- 127-1366
- Mfr. Part No.:
- WALL1LC
- Brand:
- Knightsbridge
Discontinued product
- RS Stock No.:
- 127-1366
- Mfr. Part No.:
- WALL1LC
- Brand:
- Knightsbridge
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Knightsbridge 35W IP65 LED Wall Light - Copper
The Knightsbridge WALL1C is a fixed wall light for adding decorative feature lighting for indoor and outdoor use. Made from Aluminium with a with electroplated in copper colour finish for a modern look and waterproof to an IP65 rating. Supplied complete with an integral 3 W LED. The LED wall luminaire offers the benefits of LED lighting with low maintanence and lifetime hours of up to 30000 hours.
Features and Benefits
Copper Finish
Aluminium body
Lifetime hours: 30000 hours
Lumen Output: 110 lm
Non-Dimmable
Protection Rating: IP65
Specifications
Attribute | Value |
---|---|
Lamp Type | Halogen, LED |
Type | Fixed Wall Light |
Lamp Base | GU10 |
Voltage Rating | 230 V ac |
Depth | 101 mm |
Dimensions | 60 (Dia.) x 101 mm |
Diameter | 60mm |
Wattage | 35 W |
Finish | Copper |
Series | WALL |
Priced to Clear | Yes |
Standards Met | BS EN 60598, CE |
Diffuser Finish | Clear |