PFF, ABS Enclosure, IP40, 225.5mm x 100 mm x 350.5 mm

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

PF plastic case with wall mounting flange bottom design
Made of flame-resistant ABS and available in off-white colour
6 new sizes added for a total of 30 different sizes available for selection
Equipped with built-in bosses for PCB mounting
Suitable for Wi-Fi access point, wireless LAN, HUB, controller or other applications

Specifications
Attribute Value
External Height 100 mm
External Width 350.5 mm
External Depth 225.5mm
Body Material ABS
IP Rating IP40
Door Lock Type Screw
Colour Off-White
Series PFF
Standards Met UL94V-0
External Mounting Type Wall
Application HUB, Wi-Fi Access Point, Wireless LAN
Available to back order for despatch when stock is available
Price Each
£ 35.61
(exc. VAT)
£ 42.73
(inc. VAT)
Units
Per unit
1 +
£35.61
Related Products
Glass reinforced polyester Impact resistant and self extinguishing ...
Description:
Glass reinforced polyester Impact resistant and self extinguishing Integrated hinges Doors with oil and petrol resistant neoprene sealing gasket open 120° and steel hinge pins allow easy removal Slotted polyester door fastening screws.
The CM series from Rittal is a 1.5 ...
Description:
The CM series from Rittal is a 1.5 mm steel enclosure fitted with a 2 mm steel door. It has an open base to accommodate base plates. The CM series combines the benefits of a compact enclosure and the configuration diversity of the TS 8 baying system. Perforated mounting strips ...
Introducing the Reglo Card-Plus wall mount enclosures from ...
Description:
Introducing the Reglo Card-Plus wall mount enclosures from Bopla. These ABS enclosures offer a list of features including vertical & horizontal grooves for mounting plates and PCBs. There are terminal connection access points which can be separated from the main electronics space by means of integrated grooves with separate plates.Each ...
Rose Mini-Polyglas wall box enclosures are specially designed ...
Description:
Rose Mini-Polyglas wall box enclosures are specially designed to protect equipment from aggressive fluid intrusion plus protect from the environment. This smaller enclosure works well both indoors and outdoors plus is complete with a hinged door/lid and models are available with or without a transparent window. The hinge on the ...