Entel 8 Channel Two-Way Radio & PMR
- RS Stock No.:
- 639-1633
- Mfr. Part No.:
- EURO-COM/H
- Brand:
- Entel
Subtotal (1 unit)*
£346.00
(exc. VAT)
£415.20
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 + | £346.00 |
*price indicative
- RS Stock No.:
- 639-1633
- Mfr. Part No.:
- EURO-COM/H
- Brand:
- Entel
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Entel | |
Radio Style | Headset | |
Number of Channels | 8 | |
Operating Frequency | 446.006 → 446.094MHz | |
Noise Cancelling Technology | Yes | |
Earpiece Socket | Yes | |
Charge Indicator | Yes | |
Battery Life | 15h | |
Select all | ||
---|---|---|
Brand Entel | ||
Radio Style Headset | ||
Number of Channels 8 | ||
Operating Frequency 446.006 → 446.094MHz | ||
Noise Cancelling Technology Yes | ||
Earpiece Socket Yes | ||
Charge Indicator Yes | ||
Battery Life 15h | ||