- RS Stock No.:
- 825-3457
- Mfr. Part No.:
- SN74AVCH4T245PW
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 825-3457
- Mfr. Part No.:
- SN74AVCH4T245PW
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
74AVCH Family, Texas Instruments
74AVCH Family
Specifications
Attribute | Value |
---|---|
Logic Family | AVCH |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Number of Elements per Chip | 1 |
Output Type | 3 State |
Pin Count | 16 |
Logic Function | Bus Transceiver |
Dimensions | 5.1 x 4.5 x 1.05mm |
Maximum Low Level Output Current | 12mA |
Maximum High Level Output Current | -12mA |
Propagation Delay Test Condition | 15pF |
Maximum Propagation Delay Time @ Maximum CL | 10.3 ns@ 15 pF |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.2 V |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 825-3457
- Mfr. Part No.:
- SN74AVCH4T245PW
- Brand:
- Texas Instruments